
1W DC-DC regulated power supply module featuring a single output and hybrid construction. Operates within a 4.5V to 5.5V input voltage range, delivering a maximum load regulation of 13.5%. This board mount component has 5 terminals in a dual position, with a maximum operating temperature of 75°C. The module measures 10.46mm in width and 13.72mm in length, conforming to the R-XDMA-N5 JEDEC package code.
Murata NXJ1S0505MC-R7 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 10.46 |
| Length | 13.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NXJ1S0505MC-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.