1W DC-DC regulated power supply module featuring a single output and hybrid construction. Operating within a 10.8V to 13.2V input voltage range, this board-mount converter offers a maximum load regulation of 8.5. It includes 5 terminals in a dual position configuration, housed in an R-XDMA-N5 JEDEC package with dimensions of 10.46mm width and 13.72mm length. Maximum operating temperature is 75°C.
Murata NXJ1S1205MC-R7 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 10.46 |
| Length | 13.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NXJ1S1205MC-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.