The Murata NXRT15XM202EA1B010 is a 2kR radial through hole resistor with a height of 2mm and a width of 4mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in tape and reel quantities of 500 and has a resistance tolerance of 3%. It is RoHS compliant and suitable for use in general applications.
Murata NXRT15XM202EA1B010 technical specifications.
| Height | 2mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NXR |
| Termination | Radial |
| Tolerance | 3% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15XM202EA1B010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.