Murata NXRT15XM202EA1B030 technical specifications.
| Package/Case | 0402 |
| Height | 2mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NXR |
| Termination | Radial |
| Tolerance | 3% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15XM202EA1B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.