Murata OKDH-T/40-W12-001-C technical specifications.
| Current - Output 1 | 40A |
| Efficiency | 97.2% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 8.2mm |
| Length | 30.85mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 132W |
| Output Voltage | 3.3V |
| Package Quantity | 130 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Okami™ OKD-T/40-W12 |
| Voltage - Output 1 | 3.3V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata OKDH-T/40-W12-001-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.