Murata OKI-78SR-3.3/1.5-W36E-C technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P3 |
| Width | 10 |
| Length | 11.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 7 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata OKI-78SR-3.3/1.5-W36E-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.