
Regulated DC-DC converter module with 3.3V output voltage and 1.5A maximum output current. Features include short-circuit protection (SCP) and a wide input voltage range from 7V to 36V, with a nominal input of 24V. This board mount component offers 85.5% efficiency and operates across a temperature range of -40°C to 85°C. The SIP package is designed for through-hole mounting and the module is RoHS compliant and lead-free.
Murata OKI-78SR-3.3/1.5-W36H-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Efficiency | 85.5% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 4.95W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Okami™ OKI-78SR |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata OKI-78SR-3.3/1.5-W36H-C to view detailed technical specifications.
No datasheet is available for this part.
