
Regulated DC-DC converter module with 5V nominal output voltage and 1.5A maximum output current, delivering 7.5W of power. Features a wide input voltage range from 7V to 36V DC, with a nominal input of 24V. This SIP package converter offers 90.5% efficiency and includes short-circuit protection (SCP). Operating temperature range spans -40°C to 85°C, with lead-free and RoHS compliant construction. Designed for through-hole mounting with compact dimensions of 10.4mm x 7.62mm x 16.5mm.
Murata OKI-78SR-5/1.5-W36H-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Depth | 10.4mm |
| Efficiency | 90.5% |
| Features | SCP |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 7.5W |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 1.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Okami™ OKI-78SR |
| Voltage - Output 1 | 5V |
| Weight | 2g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKI-78SR-5/1.5-W36H-C to view detailed technical specifications.
No datasheet is available for this part.
