
Board mount DC/DC converter delivering up to 13.5W output power with an adjustable output voltage range of 0.7525-4.5V. Features include 3A maximum output current, 89% efficiency, and protection against UVLO, OCP, OTP, and SCP. Operates with a 9V to 32V input voltage range, nominal 24V, and offers a single output. Packaged as a surface mount module, it measures 0.82" x 0.47" x 0.34" and is RoHS compliant.
Murata OKI-T/3-W32N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.34inch |
| Length | 0.82inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 13.5W |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKI-T/3-W32 |
| Voltage - Output 1 | 4.5V |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKI-T/3-W32N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
