
Board mount DC-DC converter delivering 15W output power with a 3A maximum output current. Features a 5.5V nominal output voltage, adjustable from 750mV to 5.5V, and a wide input voltage range of 16V to 40V DC. This non-isolated module offers 88% efficiency and includes over-voltage lockout (UVLO), over-current protection (OCP), over-temperature protection (OTP), and short-circuit protection (SCP). Packaged in a compact SMD/SMT format (20.8mm x 11.9mm x 8.5mm), it operates from -40°C to 85°C and is RoHS compliant.
Murata OKI-T/3-W40P-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 20.8mm |
| Efficiency | 88% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 8.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 16V |
| Max Input Voltage | 40V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 17W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKI-T/3-W40 |
| Voltage - Output 1 | 5.5V |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKI-T/3-W40P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.