36W, 15.5V, 3A DC-DC regulated power supply module, surface mount, hybrid, SMT-5 package. Features include UVLO, OCP, OTP, and SCP protection. Operates with a 19V to 40V input range, nominal 24V, and offers 95% efficiency. Non-isolated design with a compact 0.82 x 0.47 x 0.34 inch footprint. RoHS compliant and available on tape and reel.
Murata OKI-T/36W-W40N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 11.9mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Length | 0.82inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 36W |
| Output Voltage | 15.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKI-T/36W-W40 |
| Voltage - Output 1 | 15.5V |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKI-T/36W-W40N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.