
Board mount DC-DC converter module delivering 9.9W output power with a single 3.63V output at up to 3A. Features include UVLO, OCP, OTP, and SCP protection, with an impressive 95.3% efficiency. Operating across a wide temperature range of -40°C to 85°C, this hybrid module utilizes surface mount technology in an LGA-12 package. Input voltage range is 2.4V to 5.5V DC, with a nominal input of 5V.
Murata OKL-T/3-W5N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.19mm |
| Efficiency | 95.3% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 6.35mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 9.9W |
| Max Output Voltage | 3.63V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.63V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 9.9W |
| Output Voltage | 3.63V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL-T/3-W5 |
| Voltage - Output 1 | 3.6V |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL-T/3-W5N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
