
Board mount DC-DC converter, 30W output power, 5.5V nominal output voltage, and 6A maximum output current. Features include UVLO, OCP, OTP, and SCP protection. Operates from a 4.5V to 14V DC input range with 93% efficiency. Non-isolated, surface mount LGA package with dimensions of 12.19mm (depth) x 7.2mm (height) x 12.19mm (width). RoHS compliant and suitable for operation between -40°C and 85°C.
Murata OKL-T/6-W12N-C technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 6A |
| Depth | 12.19mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 7.2mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 591mV |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL-T/6-W12 |
| Voltage - Output 1 | 5.5V |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL-T/6-W12N-C to view detailed technical specifications.
No datasheet is available for this part.
