
Board mount DC-DC converter module, 1 output, 6A maximum output current, 3.3V nominal output voltage. Features 93.5% efficiency, 20.2W rated power, and a 2.4V to 5.5V DC input range. Integrated protection includes UVLO, OCP, OTP, and SCP. Surface mountable in an LGA package with dimensions of 12.19mm x 12.19mm x 7.2mm. RoHS compliant and lead-free.
Murata OKL-T/6-W5N-C technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 6A |
| Depth | 12.19mm |
| Efficiency | 93.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 19.8W |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL-T/6-W5 |
| Voltage - Output 1 | 3.3V |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL-T/6-W5N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
