Murata OKL-T/6-W5P-C technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 6A |
| Efficiency | 93.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.28inch |
| Length | 0.48inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 19.8W |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/6-W5 |
| Voltage - Output 1 | 3.3V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL-T/6-W5P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.