Surface mount DC-DC regulated power supply module delivering 60W maximum output power with a 5.5V output voltage and 12A maximum output current. Features include UVLO, OCP, OTP, and SCP protection. Operates from a 4.5V to 14V DC input voltage range with up to 95% efficiency. Packaged in a compact 20.32mm x 11.43mm x 8.55mm SMD/SMT case, suitable for tape and reel packaging. RoHS compliant and operates within a -40°C to 85°C temperature range.
Murata OKL2-T/12-W12N2-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 20.32mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 8.55mm |
| Length | 20.32mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/12-W12 |
| Voltage - Output 1 | 5.5V |
| Weight | 0.098062oz |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL2-T/12-W12N2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.