
The OKL2-T/6-W5N-C is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 3.3V. It can deliver a maximum output current of 6A and a maximum output power of 19.8W. The converter has an efficiency of 93.5% and features overvoltage protection (OVP) and short-circuit protection (SCP). It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata OKL2-T/6-W5N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 93.5% |
| Features | OVP, SCP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 19.8W |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Okami™ OKL-T/6-W5 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL2-T/6-W5N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.