Murata OKLP-X/60-W12A-C technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N16 |
| Width | 12.7 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata OKLP-X/60-W12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.