Murata OKR-T/20-W12-C technical specifications.
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-X10 |
| Width | 11.18 |
| Length | 36.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.8 |
| Input Voltage-Min | 6 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata OKR-T/20-W12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.