
30W DC-DC regulated power supply module with 6A maximum output current and 6V nominal output voltage. Features a wide input voltage range of 4.5V to 14V DC and high efficiency up to 95.5%. Integrated protection includes UVLO, OCP, OTP, and SCP. This SIP package module is designed for through-hole mounting and operates from -40°C to 85°C. RoHS compliant and non-isolated.
Murata OKR-T/6-W12-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 16.5mm |
| Efficiency | 95.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 7.62mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 6V |
| Min Output Voltage | 590mV |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 6V |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKR-T/6 |
| Voltage - Output 1 | 6V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKR-T/6-W12-C to view detailed technical specifications.
No datasheet is available for this part.
