Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
OP4005
Datasheet
Murata
OP4005
Obsolete
SAW Oscillator, 622.08MHz Nom, DIP-8
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
SAW Oscillators
SAW Oscillator, 622.08MHz Nom, DIP-8
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Supply Current-Max
55
Supply Voltage-Nom
3.3
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account