The OP4009B SAW oscillator from Murata operates at a frequency of 672.163MHz with a stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed for surface mount applications and has a maximum supply current of 70mA.
Murata OP4009B technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 672.163MHz |
| Frequency Stability | 100ppm |
| Height | 0.076inch |
| Length | 0.53inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OP4009B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.