The OP4013B SAW oscillator from Murata features a frequency of 693.48342MHz and a frequency stability of 100ppm. It operates within a temperature range of -10°C to 80°C and has a maximum supply current of 70mA. The oscillator is designed for surface mount applications and is available in a package quantity of 200, packaged in tape and reel. The OP4013B is compliant with RoHS regulations.
Murata OP4013B technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 693.48342MHz |
| Frequency Stability | 100ppm |
| Height | 0.076inch |
| Length | 0.53inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OP4013B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.