Board mount DC-DC converter module providing a regulated 29.8V output at 3.3A, delivering up to 98W of power. Features include UVLO, OVP, OTP, and SCP protection, with an efficiency of 92.5%. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 75V. This through-hole mounted module offers 1.5kV isolation and a compact 2.3 x 0.9 x 0.44 inch footprint.
Murata PAE-29/3-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.3A |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 98W |
| Output Voltage | 29.8V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAE |
| Voltage - Output 1 | 29.8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PAE-29/3-D48N-C to view detailed technical specifications.
No datasheet is available for this part.