100W isolated DC/DC converter, board mount module with 48V nominal input (36V-75V range). Delivers 29.8V at 3.3A output, providing 98W of power with 92.5% efficiency. Features include UVLO, OVP, OTP, SCP, and 1.5kV isolation. Operates from -40°C to 85°C in a 2.3" x 0.9" x 0.49" through-hole package.
Murata PAE-29/3-D48NB3-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.3A |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 98W |
| Output Voltage | 29.8V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAE (100W) |
| Voltage - Output 1 | 29.8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PAE-29/3-D48NB3-C to view detailed technical specifications.
No datasheet is available for this part.