350W DC-DC regulated power supply module with 28V output voltage and 12.5A maximum output current. Features 93% efficiency, 36V to 75V input voltage range, and 2.25kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Module package measures 2.4 x 2.3 x 0.5 inches with through-hole mounting. Operates from -40°C to 85°C and is RoHS compliant.
Murata PAH-28/12.5-D48PB1-C technical specifications.
| Package/Case | Module |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH-28 |
| Voltage - Output 1 | 28V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PAH-28/12.5-D48PB1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.