
High-performance DC-DC regulated power supply module featuring a 28V, 16A output delivering 448W of power. This board mount converter operates from a 36V to 75V input range with a nominal input of 48V, achieving up to 93.5% efficiency. Encased in a half-brick package with through-hole mounting, it offers robust protection including UVLO, OVP, OCP, OTP, and SCP. The module provides 2.25kV isolation and operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 16A |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 448W |
| Output Voltage | 28V |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH-28 |
| Voltage - Output 1 | 28V |
| Width | 58mm |
| RoHS | Compliant |