450W DC-DC converter module with a 28V output voltage and 16A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 36V to 75V and boasts 93.5% efficiency. This through-hole mount component offers 2.25kV isolation voltage and a wide operating temperature range of -40°C to 85°C.
Murata PAH-28/16-D48NB1-C technical specifications.
| Package/Case | Module |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 450W |
| Output Voltage | 28V |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH-28 |
| Voltage - Output 1 | 28V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PAH-28/16-D48NB1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.