Murata PAH-28/16-D48PB1-C technical specifications.
| Package/Case | Module |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 450W |
| Output Voltage | 28V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH (450W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Murata PAH-28/16-D48PB1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.