Murata PAH-48/8.5-D48NB-C technical specifications.
| Package/Case | Module |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 408W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 408W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 48V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PAH-48/8.5-D48NB-C to view detailed technical specifications.
No datasheet is available for this part.