
Board mount isolated DC/DC converter, 149W output power, featuring a 29.8V single output at 5A. Operates with a wide input voltage range of 36V to 75V, nominal 48V, and offers 92.5% efficiency. Includes overvoltage, overcurrent, and overtemperature protection, with 2.25kV isolation voltage. Packaged as a through-hole module with dimensions of 58.4mm x 36.8mm x 11.7mm, suitable for operating temperatures from -40°C to 85°C.
Murata PAQ-29/5-D48NB3-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Efficiency | 92.5% |
| Features | OVP, OCP, OTP |
| Height | 11.7mm |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 149W |
| Output Voltage | 29.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PAQ (150W) |
| Voltage - Output 1 | 29.8V |
| Width | 36.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata PAQ-29/5-D48NB3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
