Murata PKB24SPC-3601-B0 technical specifications.
| Frequency | 3.6kHz |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Through Hole |
| Operating Supply Current | 16mA |
| Package Quantity | 650 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKB24SPC-3601-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.