Murata PKB24SPCH36W1-B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 16mA |
| Diameter | 30.3mm |
| Frequency | 3.6kHz |
| Height | 9.7mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flush |
| Operating Supply Current | 16mA |
| Package Quantity | 650 |
| Packaging | Bulk |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Murata PKB24SPCH36W1-B0 to view detailed technical specifications.
No datasheet is available for this part.