
Audio Indicators & Alerts 90DB 3.60KHZ 24.0MM ALARM(R)
Checking distributor stock and pricing after the page loads.
| Diameter | 30.3mm |
| Lead Free | Lead Free |
| Mount | Flush |
| Package Quantity | 90 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.8kHz |
| Series | PK |
| Termination | Pin |
| RoHS | Compliant |
