Murata PKB24SWH3301 technical specifications.
| Depth | 24mm |
| Diameter | 30.3mm |
| Frequency | 3.3kHz |
| Height | 9.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Mount | Panel, Flanges, Flush |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 12mA |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | PK |
| Termination | Wire Leads |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKB24SWH3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
