Murata PKB30SPCH2001-B0 technical specifications.
| Diameter | 30.3mm |
| Frequency | 2kHz |
| Height | 17.7mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Through Hole, Flush |
| Operating Supply Current | 15mA |
| Package Quantity | 320 |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| Termination | PC Pins |
| DC Rated Voltage | 15V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Murata PKB30SPCH2001-B0 to view detailed technical specifications.
No datasheet is available for this part.