Murata PKGS-25NBP1-R technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Murata PKGS-25NBP1-R to view detailed technical specifications.
No datasheet is available for this part.