Murata PKLCS1212E2400-R1 technical specifications.
| Depth | 12mm |
| Diameter | 12mm |
| Frequency | 2.4kHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 2.4kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | -12.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 2.4kHz |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 1.5V |
| Washable | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PKLCS1212E2400-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
