Murata PKM13EPYH4000-A0 technical specifications.
| Capacitance | 5.5nF |
| Diameter | 12.6mm |
| Frequency | 4kHz |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Max Frequency | 4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Nominal Input Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 3V |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM13EPYH4000-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
