Murata PKM17EPPH4002-B0 technical specifications.
| Diameter | 17mm |
| Frequency | 4kHz |
| Height | 8.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | Pin |
| Voltage Rating | 1.5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM17EPPH4002-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.