Murata PKM17EW-2001 technical specifications.
| Diameter | 17mm |
| Frequency | 2kHz |
| Package Quantity | 2500 |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM17EW-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.