Murata PKM22EPH2001 technical specifications.
| Depth | 22mm |
| Diameter | 22mm |
| Frequency | 2kHz |
| Height | 11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 25V |
| Package Quantity | 720 |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM22EPH2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
