Murata PKM22EPP-2001 technical specifications.
| Diameter | 22mm |
| Frequency | 2kHz |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| Termination | Wire Leads |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM22EPP-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.