Murata PKM22EPP-2002-B0 technical specifications.
| Diameter | 22mm |
| Frequency | 40kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 25V |
| Package Quantity | 750 |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM22EPP-2002-B0 to view detailed technical specifications.
No datasheet is available for this part.