The PKM22EPTH2002-B0 is a 22mm radial piezo speaker from Murata, designed for through hole mounting. It operates within a temperature range of -20°C to 70°C and features a self resonant frequency of 2kHz. Available in bulk packaging with 300 pieces per package, this speaker is part of the PiezoRinger series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata PKM22EPTH2002-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 22mm |
| Frequency | 2kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | PiezoRinger® |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM22EPTH2002-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.