Murata PKM34EWH1201C technical specifications.
| Depth | 34.5mm |
| Diameter | 34.5mm |
| Frequency | 1.2kHz |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Mount | Chassis Mount, Flush, Flanges |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 60V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM34EWH1201C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.