Murata PKM39SPH3400 technical specifications.
| Diameter | 39mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Mount | Flush, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Packaging | Bulk |
| Self Resonant Frequency | 3.4kHz |
| Series | PK |
| Termination | Wire |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM39SPH3400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.