Murata PKMCS0909E4000R1 technical specifications.
| Maximum Resonant Frequency | 4000Hz |
| Max Operating Supply Voltage | 12.5Vo-p |
| Type | Sounder |
| Technology | Piezo |
| Minimum Sound Pressure | 65dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata PKMCS0909E4000R1 to view detailed technical specifications.
No datasheet is available for this part.