
Single-phase EMI filter designed for power line applications. Features 10mH inductance and a maximum DC current rating of 700mA. Operates within a temperature range of -25°C to 120°C and supports a DC rated voltage of 300V. This through-hole, radial mount component has a 13mm lead pitch and 0.9mm lead diameter. RoHS compliant with a vertical orientation.
Murata PLA10AN1030R7R2B technical specifications.
| Current | 700mA |
| Current Rating | 700mA |
| DC Current | 700mA |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 10mH |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Shielding | Unshielded |
| Termination | Radial |
| DC Rated Voltage | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AN1030R7R2B to view detailed technical specifications.
No datasheet is available for this part.