Murata PLA10AN2030R5R2 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -25 |
| Width | 16 |
| Length | 18 |
| Height | 17.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata PLA10AN2030R5R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.